Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UDZS5V6B | |
|---|---|
DigiKey Part Number | 1801-UDZS5V6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS5V6B |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS5V6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,64373 | R6 437,30 |
| 20 000 | R0,58327 | R11 665,40 |
| 30 000 | R0,55244 | R16 573,20 |
| 50 000 | R0,51779 | R25 889,50 |
| 70 000 | R0,49726 | R34 808,20 |
| 100 000 | R0,47730 | R47 730,00 |
| 250 000 | R0,43351 | R108 377,50 |





