
RS2KA-T | |
|---|---|
DigiKey Part Number | 1801-RS2KA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2KA-T |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R0,92258 | R6 919,35 |
| 15 000 | R0,83807 | R12 571,05 |
| 22 500 | R0,79500 | R17 887,50 |
| 37 500 | R0,74658 | R27 996,75 |
| 52 500 | R0,71790 | R37 689,75 |
| 75 000 | R0,69003 | R51 752,25 |
| 187 500 | R0,63015 | R118 153,12 |


