TSM70N900CP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 442
Unit Price: R44,70000
Datasheet

Similar


Infineon Technologies
In Stock: 5 882
Unit Price: R38,82000
Datasheet

Similar


STMicroelectronics
In Stock: 68
Unit Price: R33,27000
Datasheet

Similar


STMicroelectronics
In Stock: 613
Unit Price: R34,78000
Datasheet
N-Channel 700 V 4.5A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM70N900CP

DigiKey Part Number
1801-TSM70N900CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM70N900CP
Description
700V, 4.5A, SINGLE N-CHANNEL POW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 4.5A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
482 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R30,08756R150 437,80
Manufacturers Standard Package