
TSM680P06CH X0G | |
|---|---|
DigiKey Part Number | TSM680P06CHX0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM680P06CH X0G |
Description | MOSFET P-CHANNEL 60V 18A TO251 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 20W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM680P06CH X0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R12,65300 | R126,53 |
| 100 | R8,32640 | R832,64 |
| 500 | R6,46686 | R3 233,43 |
| 1 000 | R5,86779 | R5 867,79 |
| 3 750 | R4,97609 | R18 660,34 |
| 7 500 | R4,61382 | R34 603,65 |
| 11 250 | R4,42930 | R49 829,62 |



