
TSM250N02CX RFG | |
|---|---|
DigiKey Part Number | TSM250N02CXRFGTR-ND - Tape & Reel (TR) TSM250N02CXRFGCT-ND - Cut Tape (CT) TSM250N02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM250N02CX RFG |
Description | MOSFET N-CHANNEL 20V 5.8A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM250N02CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,11700 | R61,17 |
| 100 | R3,90190 | R390,19 |
| 500 | R2,94506 | R1 472,53 |
| 1 000 | R2,63638 | R2 636,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,24356 | R6 730,68 |
| 6 000 | R2,04555 | R12 273,30 |
| 9 000 | R1,94465 | R17 501,85 |
| 15 000 | R1,83124 | R27 468,60 |
| 21 000 | R1,76408 | R37 045,68 |
| 30 000 | R1,69879 | R50 963,70 |
| 75 000 | R1,60898 | R120 673,50 |



