Parametric Equivalent

TS19376CY5 | |
|---|---|
DigiKey Part Number | 1801-TS19376CY5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS19376CY5 |
Description | IC LED DVR REGULATOR 1A SOT895 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A (Switch) SOT-89-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,69639 | R6 696,39 |



