TPC816S1A RAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17 150
Unit Price: R8,67000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 24 279
Unit Price: R9,18000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 12 343
Unit Price: R10,05000
Datasheet
4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC816S1A RAG

DigiKey Part Number
TPC816S1ARAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC816S1A RAG
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPC816S1A RAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes