


SSC3H100H | |
|---|---|
DigiKey Part Number | 1801-SSC3H100HTR-ND - Tape & Reel (TR) 1801-SSC3H100HCT-ND - Cut Tape (CT) 1801-SSC3H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC3H100H |
Description | 3A, 100V SCHOTTKY BARRIER SURFAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC3H100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,77200 | R67,72 |
| 100 | R4,33880 | R433,88 |
| 500 | R3,28788 | R1 643,94 |
| 1 000 | R2,94843 | R2 948,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,51696 | R7 550,88 |
| 6 000 | R2,29949 | R13 796,94 |
| 9 000 | R2,18868 | R19 698,12 |
| 15 000 | R2,06414 | R30 962,10 |
| 21 000 | R1,99039 | R41 798,19 |
| 30 000 | R1,91871 | R57 561,30 |
| 75 000 | R1,85264 | R138 948,00 |

