
SR510H | |
|---|---|
DigiKey Part Number | 1801-SR510HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR510H |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR510H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,56650 | R6 416,25 |
| 3 750 | R2,44422 | R9 165,83 |
| 6 250 | R2,30594 | R14 412,12 |
| 8 750 | R2,22363 | R19 456,76 |
| 12 500 | R2,14335 | R26 791,88 |
| 31 250 | R2,06227 | R64 445,94 |





