SR1204H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 23 319
Unit Price: R10,25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 840
Unit Price: R11,93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 859
Unit Price: R12,94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20
Unit Price: R5,88000
Datasheet

Similar


STMicroelectronics
In Stock: 16 922
Unit Price: R10,59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,74854
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 776
Unit Price: R9,91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R7,43939
Datasheet

Similar


Diodes Incorporated
In Stock: 1 910
Unit Price: R13,44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R12,27000
Datasheet

Similar


STMicroelectronics
In Stock: 5 373
Unit Price: R4,37000
Datasheet

Similar


STMicroelectronics
In Stock: 5 675
Unit Price: R3,02000
Datasheet
Diode 40 V 12A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1204H

DigiKey Part Number
1801-SR1204HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1204H
Description
DIODE SCHOTTKY 40V 12A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 12A Through Hole DO-201AD
EDA/CAD Models
SR1204H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,01002R17 525,05