
SMCJ26CAH | |
|---|---|
DigiKey Part Number | 1801-SMCJ26CAHTR-ND - Tape & Reel (TR) 1801-SMCJ26CAHCT-ND - Cut Tape (CT) 1801-SMCJ26CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CAH |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 37A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ26CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R10,16600 | R101,66 |
| 100 | R6,62750 | R662,75 |
| 500 | R5,10136 | R2 550,68 |
| 1 000 | R4,60951 | R4 609,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,98451 | R11 953,53 |
| 6 000 | R3,66977 | R22 018,62 |
| 9 000 | R3,50946 | R31 585,14 |
| 15 000 | R3,32931 | R49 939,65 |
| 21 000 | R3,23267 | R67 886,07 |

