SMBJ6.0CA M4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4 738
Unit Price: R6,72000
Datasheet

Similar


YAGEO
In Stock: 8 823
Unit Price: R2,35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R1,55302
Datasheet
10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CA M4G

DigiKey Part Number
SMBJ6.0CAM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CA M4G
Description
TVS DIODE 6VWM 10.3VC DO214AA
Customer Reference
Detailed Description
10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
61A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types