
SMAJ75 | |
|---|---|
DigiKey Part Number | 1801-SMAJ75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ75 |
Description | TVS DIODE 75VWM 134VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 134V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 134V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R1,27529 | R9 564,68 |
| 15 000 | R1,16513 | R17 476,95 |
| 22 500 | R1,10900 | R24 952,50 |
| 37 500 | R1,04591 | R39 221,62 |
| 52 500 | R1,00855 | R52 948,88 |
| 75 000 | R0,97224 | R72 918,00 |

