



SMA6S51AH | |
|---|---|
DigiKey Part Number | 1801-SMA6S51AHTR-ND - Tape & Reel (TR) 1801-SMA6S51AHCT-ND - Cut Tape (CT) 1801-SMA6S51AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S51AH |
Description | TVS DIODE 51VWM 82.8VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.8V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S51AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57V | |
Voltage - Clamping (Max) @ Ipp | 82.8V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,30200 | R63,02 |
| 100 | R4,03130 | R403,13 |
| 500 | R3,04656 | R1 523,28 |
| 1 000 | R2,72863 | R2 728,63 |
| 2 000 | R2,46086 | R4 921,72 |
| 5 000 | R2,17074 | R10 853,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | R1,91483 | R26 807,62 |
| 28 000 | R1,76442 | R49 403,76 |
| 42 000 | R1,72913 | R72 623,46 |

