



SMA6S15AH | |
|---|---|
DigiKey Part Number | 1801-SMA6S15AHTR-ND - Tape & Reel (TR) 1801-SMA6S15AHCT-ND - Cut Tape (CT) 1801-SMA6S15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S15AH |
Description | TVS DIODE 15VWM 24.4VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S15AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.8V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,00700 | R70,07 |
| 100 | R4,49840 | R449,84 |
| 500 | R3,41290 | R1 706,45 |
| 1 000 | R3,06253 | R3 062,53 |
| 2 000 | R2,76754 | R5 535,08 |
| 5 000 | R2,44801 | R12 240,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | R1,91483 | R26 807,62 |
| 28 000 | R1,77613 | R49 731,64 |
| 42 000 | R1,70549 | R71 630,58 |
| 70 000 | R1,68040 | R117 628,00 |

