
SMA6J13A R3G | |
|---|---|
DigiKey Part Number | SMA6J13AR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J13A R3G |
Description | TVS DIODE 13VWM 20.4VC DO214AC |
Customer Reference | |
Detailed Description | 20.4V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 20.4V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |



