
SMA6F51AH | |
|---|---|
DigiKey Part Number | 1801-SMA6F51AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F51AH |
Description | TVS DIODE 51VWM 82.8VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.8V Clamp 7.2A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57V | |
Voltage - Clamping (Max) @ Ipp | 82.8V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | R1,77613 | R49 731,64 |

