63.3V Clamp 9.5A Ipp Tvs Diode Surface Mount Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F39AH

DigiKey Part Number
1801-SMA6F39AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F39AH
Description
TVS DIODE 39VWM 63.3VC THIN SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
63.3V Clamp 9.5A Ipp Tvs Diode Surface Mount Thin SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
39V
Voltage - Breakdown (Min)
43.6V
Voltage - Clamping (Max) @ Ipp
63.3V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 000R1,77613R49 731,64