
SK56B | |
|---|---|
DigiKey Part Number | 1801-SK56BTR-ND - Tape & Reel (TR) 1801-SK56BCT-ND - Cut Tape (CT) 1801-SK56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56B |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK56B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R6,83900 | R68,39 |
| 100 | R4,37910 | R437,91 |
| 500 | R3,31980 | R1 659,90 |
| 1 000 | R2,97767 | R2 977,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,54256 | R7 627,68 |
| 6 000 | R2,30215 | R13 812,90 |
| 9 000 | R2,21159 | R19 904,31 |
| 15 000 | R2,08603 | R31 290,45 |
| 21 000 | R2,06948 | R43 459,08 |
| 30 000 | R1,87575 | R56 272,50 |


