
SFS1604G | |
|---|---|
DigiKey Part Number | 1801-SFS1604GTR-ND - Tape & Reel (TR) 1801-SFS1604GCT-ND - Cut Tape (CT) 1801-SFS1604GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1604G |
Description | DIODE STANDARD 200V 16A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFS1604G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,62000 | R33,62 |
| 10 | R21,43700 | R214,37 |
| 100 | R14,45670 | R1 445,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R10,79573 | R8 636,58 |
| 1 600 | R9,94016 | R15 904,26 |
| 2 400 | R9,50428 | R22 810,27 |
| 4 000 | R9,01459 | R36 058,36 |
| 5 600 | R8,72999 | R48 887,94 |

