
SF64GH | |
|---|---|
DigiKey Part Number | 1801-SF64GHTR-ND - Tape & Reel (TR) 1801-SF64GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF64GH |
Description | DIODE STANDARD 200V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF64GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| 10 | R10,92300 | R109,23 |
| 100 | R7,14000 | R714,00 |
| 500 | R5,51204 | R2 756,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R4,83700 | R6 046,25 |
| 2 500 | R4,41932 | R11 048,30 |
| 3 750 | R4,20642 | R15 774,07 |
| 6 250 | R3,96720 | R24 795,00 |
| 8 750 | R3,82555 | R33 473,56 |
| 12 500 | R3,68787 | R46 098,38 |
| 31 250 | R3,56245 | R111 326,56 |

