
SF35G-A | |
|---|---|
DigiKey Part Number | 1801-SF35G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF35G-A |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R2,63856 | R9 234,96 |
| 7 000 | R2,41750 | R16 922,50 |
| 10 500 | R2,30485 | R24 200,92 |
| 17 500 | R2,17827 | R38 119,72 |
| 24 500 | R2,10331 | R51 531,10 |
| 35 000 | R2,03047 | R71 066,45 |


