
SF24G | |
|---|---|
DigiKey Part Number | 1801-SF24GTR-ND - Tape & Reel (TR) 1801-SF24GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF24G |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,79800 | R37,98 |
| 100 | R3,02810 | R302,81 |
| 500 | R2,26586 | R1 132,93 |
| 1 000 | R2,01967 | R2 019,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,32382 | R4 633,37 |
| 7 000 | R1,31071 | R9 174,97 |
| 10 500 | R1,30012 | R13 651,26 |
| 17 500 | R1,24994 | R21 873,95 |
| 24 500 | R1,14687 | R28 098,32 |

