
SF11G-K | |
|---|---|
DigiKey Part Number | 1801-SF11G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF11G-K |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,97396 | R4 869,80 |
| 10 000 | R0,88093 | R8 809,30 |
| 15 000 | R0,83348 | R12 502,20 |
| 25 000 | R0,78016 | R19 504,00 |
| 35 000 | R0,74856 | R26 199,60 |
| 50 000 | R0,71784 | R35 892,00 |
| 125 000 | R0,65043 | R81 303,75 |
| 250 000 | R0,62595 | R156 487,50 |



