SD101BW RHG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,84799
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6 563
Unit Price: R9,91000
Datasheet
Diode 50 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101BW RHG

DigiKey Part Number
SD101BWRHG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD101BW RHG
Description
DIODE SCHOTTKY 50V 15MA SOD123
Customer Reference
Detailed Description
Diode 50 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101BW RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,84799R2 543,97
6 000R0,76019R4 561,14
9 000R0,71538R6 438,42
15 000R0,66499R9 974,85
21 000R0,63513R13 337,73
30 000R0,60609R18 182,70
75 000R0,54233R40 674,75
150 000R0,50293R75 439,50
300 000R0,47471R142 413,00
Manufacturers Standard Package