
SA85CH | |
|---|---|
DigiKey Part Number | 1801-SA85CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA85CH |
Description | TVS DIODE 85VWM 151VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 151V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 151V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R2,30378 | R8 063,23 |
| 7 000 | R2,10571 | R14 739,97 |
| 10 500 | R2,00476 | R21 049,98 |
| 17 500 | R1,89134 | R33 098,45 |
| 24 500 | R1,82418 | R44 692,41 |
| 35 000 | R1,75889 | R61 561,15 |
| 87 500 | R1,70561 | R149 240,88 |

