
SA85A | |
|---|---|
DigiKey Part Number | 1801-SA85ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA85A |
Description | TVS DIODE 85VWM 137VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,97428 | R6 909,98 |
| 7 000 | R1,79961 | R12 597,27 |
| 10 500 | R1,71058 | R17 961,09 |
| 17 500 | R1,61055 | R28 184,62 |
| 24 500 | R1,55130 | R38 006,85 |
| 35 000 | R1,49371 | R52 279,85 |
| 87 500 | R1,41154 | R123 509,75 |

