
S5J | |
|---|---|
DigiKey Part Number | 1801-S5JTR-ND - Tape & Reel (TR) 1801-S5JCT-ND - Cut Tape (CT) 1801-S5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5J |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,94000 | R12,94 |
| 10 | R8,04900 | R80,49 |
| 100 | R5,19580 | R519,58 |
| 500 | R3,96306 | R1 981,53 |
| 1 000 | R3,56547 | R3 565,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,05984 | R9 179,52 |
| 6 000 | R2,80515 | R16 830,90 |
| 9 000 | R2,67538 | R24 078,42 |
| 15 000 | R2,52955 | R37 943,25 |
| 21 000 | R2,44320 | R51 307,20 |
| 30 000 | R2,35928 | R70 778,40 |

