
S3MH | |
|---|---|
DigiKey Part Number | 1801-S3MHTR-ND - Tape & Reel (TR) 1801-S3MHCT-ND - Cut Tape (CT) 1801-S3MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MH |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R6,34300 | R63,43 |
| 100 | R4,04310 | R404,31 |
| 500 | R3,05286 | R1 526,43 |
| 1 000 | R2,73294 | R2 732,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,32609 | R6 978,27 |
| 6 000 | R2,12099 | R12 725,94 |
| 9 000 | R2,01646 | R18 148,14 |
| 15 000 | R1,89900 | R28 485,00 |
| 21 000 | R1,82944 | R38 418,24 |
| 30 000 | R1,76181 | R52 854,30 |
| 75 000 | R1,67018 | R125 263,50 |

