TESDC5V0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1 708
Unit Price: R4,87000
Datasheet
14.5V Clamp 24A Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 24A Ipp Tvs Diode Surface Mount SOD-323
TESDL5V0B45P1M3 RWG

TESDC5V0

DigiKey Part Number
1801-TESDC5V0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TESDC5V0
Description
TVS DIODE 5VWM 14.5VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.5V Clamp 24A Ipp Tvs Diode Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 000R1,80609R32 509,62