RS2GA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,42565
Datasheet

Similar


Comchip Technology
In Stock: 106 150
Unit Price: R5,55000
Datasheet

Similar


Diodes Incorporated
In Stock: 37 195
Unit Price: R6,55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,70994
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 73 711
Unit Price: R2,69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 784
Unit Price: R4,71000
Datasheet

Similar


Diodes Incorporated
In Stock: 47 236
Unit Price: R4,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 597
Unit Price: R1,68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 785
Unit Price: R4,37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,44208
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,46309
Datasheet

Similar


Diodes Incorporated
In Stock: 83 086
Unit Price: R5,55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 641
Unit Price: R5,88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 832
Unit Price: R6,72000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2GA R3G

DigiKey Part Number
RS2GAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2GA R3G
Description
DIODE STANDARD 400V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS2GA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types