
RS1MALH | |
|---|---|
DigiKey Part Number | 1801-RS1MALHTR-ND - Tape & Reel (TR) 1801-RS1MALHCT-ND - Cut Tape (CT) 1801-RS1MALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MALH |
Description | DIODE STANDARD 1000V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,34400 | R33,44 |
| 100 | R2,09380 | R209,38 |
| 500 | R1,54866 | R774,33 |
| 1 000 | R1,37221 | R1 372,21 |
| 2 000 | R1,22333 | R2 446,66 |
| 5 000 | R1,06184 | R5 309,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | R0,91920 | R12 868,80 |
| 28 000 | R0,80659 | R22 584,52 |
| 42 000 | R0,80241 | R33 701,22 |
| 70 000 | R0,77739 | R54 417,30 |

