
PU4BC | |
|---|---|
DigiKey Part Number | 1801-PU4BCTR-ND - Tape & Reel (TR) 1801-PU4BCCT-ND - Cut Tape (CT) 1801-PU4BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU4BC |
Description | DIODE STANDARD 100V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,73800 | R87,38 |
| 100 | R5,65960 | R565,96 |
| 500 | R4,33040 | R2 165,20 |
| 1 000 | R3,90189 | R3 901,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,35710 | R10 071,30 |
| 6 000 | R3,08272 | R18 496,32 |
| 9 000 | R2,94290 | R26 486,10 |
| 15 000 | R2,78580 | R41 787,00 |
| 21 000 | R2,69278 | R56 548,38 |
| 30 000 | R2,62983 | R78 894,90 |

