
P6SMB43 | |
|---|---|
DigiKey Part Number | 1801-P6SMB43TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB43 |
Description | TVS DIODE 34.8VWM 61.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61.9V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34.8V | |
Voltage - Breakdown (Min) | 38.7V | |
Voltage - Clamping (Max) @ Ipp | 61.9V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R2,02345 | R12 140,70 |

