P4SMA62H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R1,38702
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA62H

DigiKey Part Number
1801-P4SMA62HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA62H
Description
TVS DIODE 50.2VWM 89VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
89V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA62H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50.2V
Voltage - Breakdown (Min)
55.8V
Voltage - Clamping (Max) @ Ipp
89V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R1,38702R10 402,65
15 000R1,26839R19 025,85
22 500R1,20796R27 179,10
37 500R1,14003R42 751,13
52 500R1,09980R57 739,50
75 000R1,06070R79 552,50
Manufacturers Standard Package