
P4KE12H | |
|---|---|
DigiKey Part Number | 1801-P4KE12HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE12H |
Description | TVS DIODE 9.72VWM 17.3V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.72V | |
Voltage - Breakdown (Min) | 10.8V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,28285 | R6 414,25 |
| 10 000 | R1,16595 | R11 659,50 |
| 15 000 | R1,10635 | R16 595,25 |
| 25 000 | R1,03936 | R25 984,00 |
| 35 000 | R0,99968 | R34 988,80 |
| 50 000 | R0,96111 | R48 055,50 |
| 125 000 | R0,88221 | R110 276,25 |

