Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR360S

DigiKey Part Number
1801-MUR360STR-ND - Tape & Reel (TR)
1801-MUR360SCT-ND - Cut Tape (CT)
1801-MUR360SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR360S
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MUR360S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 517
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,92000R10,92
10R7,54500R75,45
100R5,50840R550,84
500R4,20974R2 104,87
1 000R3,79132R3 791,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,93616R8 808,48
6 000R2,90709R17 442,54
9 000R2,85478R25 693,02
15 000R2,79626R41 943,90
Manufacturers Standard Package