
SFT15GH | |
|---|---|
DigiKey Part Number | 1801-SFT15GHTR-ND - Tape & Reel (TR) 1801-SFT15GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT15GH |
Description | DIODE STANDARD 300V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | SFT15GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,80600 | R48,06 |
| 100 | R3,03650 | R303,65 |
| 500 | R2,27224 | R1 136,12 |
| 1 000 | R2,02539 | R2 025,39 |
| 2 000 | R1,81727 | R3 634,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,59178 | R7 958,90 |
| 10 000 | R1,45224 | R14 522,40 |
| 15 000 | R1,38111 | R20 716,65 |
| 25 000 | R1,30118 | R32 529,50 |
| 35 000 | R1,25385 | R43 884,75 |
| 50 000 | R1,20784 | R60 392,00 |
| 125 000 | R1,15107 | R143 883,75 |

