


MMSZ5242B RHG | |
|---|---|
DigiKey Part Number | MMSZ5242BRHGTR-ND - Tape & Reel (TR) MMSZ5242BRHGCT-ND - Cut Tape (CT) MMSZ5242BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B RHG |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,15100 | R21,51 |
| 100 | R0,80660 | R80,66 |
| 500 | R0,78978 | R394,89 |
| 1 000 | R0,75618 | R756,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,72459 | R2 173,77 |
| 6 000 | R0,48732 | R2 923,92 |
| 9 000 | R0,43690 | R3 932,10 |
| 15 000 | R0,41768 | R6 265,20 |
| 21 000 | R0,38899 | R8 168,79 |

