
MMSZ4703 RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ4703TR-ND - Tape & Reel (TR) 1801-MMSZ4703CT-ND - Cut Tape (CT) 1801-MMSZ4703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4703 RHG |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,06700 | R20,67 |
| 100 | R0,87380 | R87,38 |
| 500 | R0,77298 | R386,49 |
| 1 000 | R0,65536 | R655,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,48732 | R1 461,96 |
| 6 000 | R0,42850 | R2 571,00 |
| 9 000 | R0,36969 | R3 327,21 |
| 15 000 | R0,35825 | R5 373,75 |
| 21 000 | R0,33278 | R6 988,38 |

