


MMBT3906H RFG | |
|---|---|
DigiKey Part Number | 1801-MMBT3906HRFGTR-ND - Tape & Reel (TR) 1801-MMBT3906HRFGCT-ND - Cut Tape (CT) 1801-MMBT3906HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906H RFG |
Description | SOT-23, -40V, -0.2A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,77300 | R7,73 |
| 25 | R0,66560 | R16,64 |
| 100 | R0,55450 | R55,45 |
| 250 | R0,50144 | R125,36 |
| 500 | R0,46950 | R234,75 |
| 1 000 | R0,44312 | R443,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,41030 | R1 230,90 |
| 6 000 | R0,39431 | R2 365,86 |
| 9 000 | R0,38627 | R3 476,43 |
| 15 000 | R0,37738 | R5 660,70 |
| 21 000 | R0,37218 | R7 815,78 |
| 30 000 | R0,36718 | R11 015,40 |
| 75 000 | R0,35642 | R26 731,50 |
| 150 000 | R0,34994 | R52 491,00 |
| 300 000 | R0,34460 | R103 380,00 |


