
HS5K | |
|---|---|
DigiKey Part Number | 1801-HS5KTR-ND - Tape & Reel (TR) 1801-HS5KCT-ND - Cut Tape (CT) 1801-HS5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5K |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R10,16600 | R101,66 |
| 100 | R6,62750 | R662,75 |
| 500 | R5,10136 | R2 550,68 |
| 1 000 | R4,60951 | R4 609,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,98451 | R11 953,53 |
| 6 000 | R3,66977 | R22 018,62 |
| 9 000 | R3,50946 | R31 585,14 |
| 15 000 | R3,32931 | R49 939,65 |
| 21 000 | R3,23267 | R67 886,07 |

