HS2BA M2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R0,88255
Datasheet

Similar


Diodes Incorporated
In Stock: 541 154
Unit Price: R8,07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 800
Unit Price: R6,55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 160
Unit Price: R3,36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,83869
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,70351
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 562
Unit Price: R6,39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 420
Unit Price: R7,06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,15627
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 473
Unit Price: R4,71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,13963
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,14928
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99 756
Unit Price: R3,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 60 527
Unit Price: R2,69000
Datasheet
Diode 100 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2BA M2G

DigiKey Part Number
HS2BAM2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2BA M2G
Description
DIODE STANDARD 100V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types