


HER605GH | |
|---|---|
DigiKey Part Number | 1801-HER605GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER605GH |
Description | DIODE STANDARD 400V 6A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,40755 | R8 407,55 |
| 2 000 | R7,73413 | R15 468,26 |
| 3 000 | R7,39102 | R22 173,06 |
| 5 000 | R7,00549 | R35 027,45 |
| 7 000 | R6,77725 | R47 440,75 |
| 10 000 | R6,72580 | R67 258,00 |

