HER308G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 410
Unit Price: R9,91000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 490
Unit Price: R14,12000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,65375
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R2,65363
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 000
Unit Price: R21,51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 869
Unit Price: R9,91000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,64696
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,65375
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R4,68426
Datasheet
Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER308G-K

DigiKey Part Number
1801-HER308G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER308G-K
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R2,79403R3 492,54
2 500R2,52820R6 320,50
3 750R2,39262R8 972,33
6 250R2,24023R14 001,44
8 750R2,14993R18 811,89
12 500R2,06219R25 777,38
31 250R1,86957R58 424,06
62 500R1,80643R112 901,88
Manufacturers Standard Package