
HER204GH | |
|---|---|
DigiKey Part Number | 1801-HER204GHTR-ND - Tape & Reel (TR) 1801-HER204GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER204GH |
Description | DIODE STANDARD 300V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R5,04100 | R50,41 |
| 100 | R3,19950 | R319,95 |
| 500 | R2,39928 | R1 199,64 |
| 1 000 | R2,14033 | R2 140,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,77157 | R6 200,49 |
| 7 000 | R1,61177 | R11 282,39 |
| 10 500 | R1,53032 | R16 068,36 |
| 17 500 | R1,43876 | R25 178,30 |
| 24 500 | R1,38453 | R33 920,99 |
| 35 000 | R1,33182 | R46 613,70 |
| 87 500 | R1,23509 | R108 070,38 |

