
FR205G | |
|---|---|
DigiKey Part Number | 1801-FR205GTR-ND - Tape & Reel (TR) 1801-FR205GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR205G |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR205G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,15100 | R41,51 |
| 100 | R2,61300 | R261,30 |
| 500 | R1,94624 | R973,12 |
| 1 000 | R1,73064 | R1 730,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,42306 | R4 980,71 |
| 7 000 | R1,28968 | R9 027,76 |
| 10 500 | R1,22168 | R12 827,64 |
| 17 500 | R1,14525 | R20 041,88 |
| 24 500 | R1,09998 | R26 949,51 |
| 35 000 | R1,05597 | R36 958,95 |
| 87 500 | R0,95939 | R83 946,62 |
| 175 000 | R0,94102 | R164 678,50 |

