
FR204G | |
|---|---|
DigiKey Part Number | 1801-FR204GTR-ND - Tape & Reel (TR) 1801-FR204GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR204G |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR204G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,57900 | R35,79 |
| 100 | R2,24170 | R224,17 |
| 500 | R1,66090 | R830,45 |
| 1 000 | R1,47321 | R1 473,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,20547 | R4 219,15 |
| 7 000 | R1,08931 | R7 625,17 |
| 10 500 | R1,03010 | R10 816,05 |
| 17 500 | R0,96351 | R16 861,42 |
| 24 500 | R0,92406 | R22 639,47 |
| 35 000 | R0,88571 | R30 999,85 |
| 87 500 | R0,80155 | R70 135,62 |
| 175 000 | R0,76458 | R133 801,50 |

