FR155G-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 650
Unit Price: R5,88000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 000
Unit Price: R5,88000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,71283
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,53576
Datasheet
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR155G-T

DigiKey Part Number
1801-FR155G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR155G-T
Description
DIODE STANDARD 600V 1.5A DO204AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R0,89537R3 133,80
7 000R0,80496R5 634,72
10 500R0,75885R7 967,93
17 500R0,70698R12 372,15
24 500R0,67625R16 568,12
35 000R0,64637R22 622,95
87 500R0,58077R50 817,38
175 000R0,54023R94 540,25
Manufacturers Standard Package