Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR102G-K | |
|---|---|
DigiKey Part Number | 1801-FR102G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR102G-K |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,67055 | R3 352,75 |
| 10 000 | R0,60259 | R6 025,90 |
| 15 000 | R0,56792 | R8 518,80 |
| 25 000 | R0,52893 | R13 223,25 |
| 35 000 | R0,50583 | R17 704,05 |
| 50 000 | R0,48337 | R24 168,50 |
| 125 000 | R0,43406 | R54 257,50 |
| 250 000 | R0,40359 | R100 897,50 |






